FOX Electronics FD22.1184MHZ18PF technical specifications.
| Package/Case | CSMD |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FD22.1184MHZ18PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.