
FOX Electronics FOX065 technical specifications.
| Frequency | 6.5536MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.