FOX Electronics FOX078-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 7.86432MHz |
| Frequency Stability | 50ppm |
| Height | 13.46mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | FOX |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX078-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.