FOX Electronics FOX801A-10.00000MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Series | FOX801 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX801A-10.00000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.