FOX Electronics FOX801BE-128 technical specifications.
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Frequency | 12.8 MHz |
| Operating Supply Voltage | 3V |
| RoHS Compliant | No |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX801BE-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.