The FOX801BE-19.2MHZ is a surface-mount crystal oscillator from FOX Electronics with a frequency of 19.2MHz and a frequency stability of 0.3ppm. It operates over a temperature range of -20°C to 75°C and requires a 3V supply voltage. This oscillator is available in a surface-mount package quantity of 10.
FOX Electronics FOX801BE-19.2MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 0.3ppm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 10 |
| Series | FOX801 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOX801BE-19.2MHZ to view detailed technical specifications.
No datasheet is available for this part.