FOX Electronics FOX801BELF-100/254LF-10-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Load Capacitance | 10pF |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX801BELF-100/254LF-10-2 to view detailed technical specifications.
No datasheet is available for this part.