FOX Electronics FOX801BELF-12.28 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.28MHz |
| Frequency Stability | 0.3ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FOX801 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX801BELF-12.28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.