FOX Electronics FOX914B12.6 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.059inch |
| Length | 0.196inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Load | 10pF |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914B12.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.