FOX Electronics FOX914B14.4 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914B14.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.