FOX Electronics FOX914E-13.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 1ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 13 MHz |
| Operating Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914E-13.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.