FOX Electronics FOX914E-19.440MHz technical specifications.
| Frequency | 19.44MHz |
| Frequency Stability | 2.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | FOX914 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914E-19.440MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.