FOX Electronics FOX914E13.824 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Series | FOX914 Series |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX914E13.824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.