FOX Electronics FOX923E-19.200MHz technical specifications.
| Frequency | 19.2MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Series | FOX923 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX923E-19.200MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.