
FOX Electronics FOX923E-26.000MHz technical specifications.
| Frequency | 26MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FOX923 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX923E-26.000MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.