FOX Electronics FOX923E14.4MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 2ppm |
| Load Capacitance | 10pF |
| Operating Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOX923E14.4MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.