FOX Electronics FOXS/245F-20-LF technical specifications.
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXS/245F-20-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.