The FOXSDLF200-18 is a 20MHz crystal oscillator with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is packaged in a tape and reel format with 1000 units per reel. It measures 4.5mm in height, 5mm in width, and 13.9mm in length.
FOX Electronics FOXSDLF200-18 technical specifications.
| Capacitance | 1.8E-11F |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 13.9mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HC49SD |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF200-18 to view detailed technical specifications.
No datasheet is available for this part.