FOX Electronics FOXSLF/036864-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 3.6864444MHz |
| Frequency Stability | 50ppm |
| Height | 4.5mm |
| Length | 10.3mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC49SDLF |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSLF/036864-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.