FOX Electronics FPXLF/049-20/TR-1K technical specifications.
| Capacitance | 2E-11F |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 4.9152 MHz |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF/049-20/TR-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.