FOX Electronics FPXLF147TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 14.75 MHz |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF147TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.