FOX Electronics FPXLF160-56 technical specifications.
| Frequency | 16MHz |
| Height | 3.7mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FPX |
| Termination | SMD/SMT |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPXLF160-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.