FOX Electronics FPXLF184-20TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FPXLF184-20TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.