FOX Electronics FPXLF221-20/TR technical specifications.
| Capacitance | 2E-11F |
| Package/Case | SMD/SMT |
| Frequency | 22.1MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 22.1184 MHz |
| Series Resistance | 30R |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FPXLF221-20/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.