FOX Electronics FQ6035A-24.00MHz technical specifications.
| Capacitance | 1.7E-11F |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Height | 1.3mm |
| Length | 6mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | FQ6035 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ6035A-24.00MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.