FOX Electronics FQ7050B-10.000MHZ technical specifications.
| Capacitance | 2E-11F |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FQ7050B-10.000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.