FOX Electronics FSN-327-7pF technical specifications.
| Capacitance | 7E-12F |
| Frequency | 32.768kHz |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | FSN |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FSN-327-7pF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.