
FOX Electronics FSO2-66.6 technical specifications.
| Frequency | 66.6667MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Series | FSO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FSO2-66.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
