FOX Electronics FTS501AH-20.000MHz technical specifications.
| Package/Case | DIP |
| Frequency | 20MHz |
| Frequency Stability | 4.6ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FTS501AH-20.000MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.