FOX Electronics FVXO-HC73B-1.000000 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.4mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-HC73B-1.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.