The FVXO-HC73B-100.000000 is a surface mount crystal oscillator from FOX Electronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.3V and a load capacitance of 15pF. The oscillator measures 1.4mm in height, 5.2mm in width, and 7.5mm in length. It is designed for surface mount applications.
FOX Electronics FVXO-HC73B-100.000000 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-HC73B-100.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.