The FVXO-HC73B-170.000001 is a surface mount crystal oscillator from FOX Electronics. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for use with a maximum supply voltage of 3.3V. The oscillator's package dimensions are 7.5mm in length, 5.2mm in width, and 1.4mm in height. The load capacitance of the oscillator is 15pF.
FOX Electronics FVXO-HC73B-170.000001 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.4mm |
| Length | 7.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-HC73B-170.000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.