FOX Electronics FVXO-HC73B-60.000000 technical specifications.
| Package/Case | SMD/SMT |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-HC73B-60.000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.