FOX Electronics FVXO-LC73B-27.00 technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 3.3V |
| Series | LC7 |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-LC73B-27.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.