FOX Electronics FVXO-LC73BR-100.00 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Series | FVXO-LC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-LC73BR-100.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.