FOX Electronics FVXO-PC52B-479.5MHZ technical specifications.
| Frequency | 479.5MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Series | FVXO-PC52 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-PC52B-479.5MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.