FOX Electronics FVXO-PC73B-300.0-399.99 technical specifications.
| Frequency | 399.99MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FVXO-PC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-PC73B-300.0-399.99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.