FOX Electronics FVXO-PC73BR-1000.000 technical specifications.
| Frequency | 1GHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FVXO-PC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-PC73BR-1000.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.