
FOX Electronics FX-3-4.9512-20 technical specifications.
| Capacitance | 2E-11F |
| Frequency | 4.9512MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | FX3 |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FX-3-4.9512-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
