FOX Electronics FXO-HC320-125-149 technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Series | FXO-HC3 |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC320-125-149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.