The FXO-HC325R-70-79 is a surface-mount oscillator from FOX Electronics with a frequency of 79MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5V. The oscillator features a 0.9mm lead pitch and is part of the FXO-HC3 series.
FOX Electronics FXO-HC325R-70-79 technical specifications.
| Frequency | 79MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC325R-70-79 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.