
FOX Electronics FXO-HC330R-100-106 technical specifications.
| Frequency | 106MHz |
| Frequency Stability | 100ppm |
| Lead Pitch | 0.9mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC330R-100-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.