FOX Electronics FXO-HC535-125.000001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.4mm |
| Length | 5.15mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Series | FXO-HC53 Series |
| Width | 3.35mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC535-125.000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.