FOX Electronics FXO-HC535R-108.48 technical specifications.
| Package/Case | CSMD |
| Frequency | 108.48MHz |
| Load Capacitance | 30pF |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC535R-108.48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.