The FXO-HC536R-12.00000 is a 12MHz crystal oscillator from FOX Electronics with a frequency stability of 25ppm. It operates at a supply voltage of 3.3V and is designed for surface mount technology. The oscillator is packaged on a tape and reel. It is part of the FXO-HC53 series. The device is suitable for use in temperatures between -40°C and 85°C.
FOX Electronics FXO-HC536R-12.00000 technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-12.00000 to view detailed technical specifications.
No datasheet is available for this part.