FOX Electronics FXO-HC536R-125.00000 technical specifications.
| Package/Case | 125 |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-125.00000 to view detailed technical specifications.
No datasheet is available for this part.