
Standard Clock Oscillators 150.0MHz 3.3Volts -40C + 85C 25ppm
FOX Electronics FXO-HC536R-150.000000 technical specifications.
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | FXO-HC5 |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-150.000000 to view detailed technical specifications.
No datasheet is available for this part.
