FOX Electronics FXO-HC536R-69.1488 technical specifications.
| Package/Case | CSMD |
| Frequency | 69.1488MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-69.1488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.