
The FXO-HC726R-16.384 is a surface mount crystal oscillator with a frequency stability of 25ppm. It has a compact package size of 1.4mm in height, 7mm in length, and 5mm in width. The oscillator operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.375V and 2.625V. It has a low load capacitance of 15pF, making it suitable for various applications.
FOX Electronics FXO-HC726R-16.384 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC726R-16.384 to view detailed technical specifications.
No datasheet is available for this part.