Standard Clock Oscillators 60MHz 3.3Volt 50ppm -20C +70C
FOX Electronics FXO-HC735-60MHZ technical specifications.
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Series | FXO-HC73 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC735-60MHZ to view detailed technical specifications.
No datasheet is available for this part.